
SG73P1JTTD222J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD222JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD222JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD222JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD222J |
Description | RES 2.2K OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD222J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.37400 | kr.3.74 |
| 25 | kr.0.28920 | kr.7.23 |
| 50 | kr.0.24100 | kr.12.05 |
| 100 | kr.0.20220 | kr.20.22 |
| 250 | kr.0.16408 | kr.41.02 |
| 500 | kr.0.14226 | kr.71.13 |
| 1.000 | kr.0.12496 | kr.124.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.09750 | kr.487.50 |
| 10.000 | kr.0.08953 | kr.895.30 |
| 15.000 | kr.0.08565 | kr.1,284.75 |
| 25.000 | kr.0.08145 | kr.2,036.25 |
| 35.000 | kr.0.07905 | kr.2,766.75 |
| 50.000 | kr.0.07677 | kr.3,838.50 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

