1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD1R50F

DigiKey Part Number
2019-SG73P1JTTD1R50FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD1R50FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD1R50FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD1R50F
Description
RES 1.5 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD1R50F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.944
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.36800kr.3.68
25kr.0.28160kr.7.04
50kr.0.23340kr.11.67
100kr.0.19650kr.19.65
250kr.0.15900kr.39.75
500kr.0.13758kr.68.79
1.000kr.0.12078kr.120.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09397kr.469.85
10.000kr.0.08619kr.861.90
15.000kr.0.08241kr.1,236.15
25.000kr.0.07831kr.1,957.75
35.000kr.0.07596kr.2,658.60
50.000kr.0.07374kr.3,687.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000