1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD1R0J

DigiKey Part Number
2019-SG73P1JTTD1R0JTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD1R0JCT-ND - Cut Tape (CT)
2019-SG73P1JTTD1R0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD1R0J
Description
RES 1 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD1R0J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.595
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.34900kr.3.49
25kr.0.26640kr.6.66
50kr.0.22060kr.11.03
100kr.0.18510kr.18.51
250kr.0.14964kr.37.41
500kr.0.12920kr.64.60
1.000kr.0.11317kr.113.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.08757kr.437.85
10.000kr.0.08014kr.801.40
15.000kr.0.07653kr.1,147.95
25.000kr.0.07262kr.1,815.50
35.000kr.0.07039kr.2,463.65
50.000kr.0.06827kr.3,413.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000