16 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD16R0F

DigiKey Part Number
2019-SG73P1JTTD16R0FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD16R0FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD16R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD16R0F
Description
RES 16 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD16R0F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8.495
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.95000kr.0.95
10kr.0.44400kr.4.44
25kr.0.34480kr.8.62
50kr.0.28920kr.14.46
100kr.0.24470kr.24.47
250kr.0.20036kr.50.09
500kr.0.17486kr.87.43
1.000kr.0.15482kr.154.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.12288kr.614.40
10.000kr.0.11360kr.1,136.00
15.000kr.0.10908kr.1,636.20
25.000kr.0.10418kr.2,604.50
35.000kr.0.10138kr.3,548.30
50.000kr.0.09873kr.4,936.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.95000
Unit Price with VAT:kr.1.18750