0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1JTTD10R0F

DigiKey Part Number
2019-SG73P1JTTD10R0FTR-ND - Tape & Reel (TR)
2019-SG73P1JTTD10R0FCT-ND - Cut Tape (CT)
2019-SG73P1JTTD10R0FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1JTTD10R0F
Description
RES 10 OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1JTTD10R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 101.926
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.77000kr.0.77
10kr.0.35500kr.3.55
25kr.0.27080kr.6.77
50kr.0.22440kr.11.22
100kr.0.18830kr.18.83
250kr.0.15248kr.38.12
500kr.0.13210kr.66.05
1.000kr.0.11591kr.115.91
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.09018kr.450.90
10.000kr.0.08272kr.827.20
15.000kr.0.07909kr.1,186.35
25.000kr.0.07516kr.1,879.00
35.000kr.0.07291kr.2,551.85
50.000kr.0.07078kr.3,539.00
60.000kr.0.06978kr.4,186.80
120.000kr.0.06785kr.8,142.00
125.000kr.0.06633kr.8,291.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.77000
Unit Price with VAT:kr.0.96250