
SG73P1JTTD101J | |
|---|---|
DigiKey Part Number | 2019-SG73P1JTTD101JTR-ND - Tape & Reel (TR) 2019-SG73P1JTTD101JCT-ND - Cut Tape (CT) 2019-SG73P1JTTD101JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1JTTD101J |
Description | RES 100 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1JTTD101J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.76000 | kr.0.76 |
| 10 | kr.0.34900 | kr.3.49 |
| 25 | kr.0.26640 | kr.6.66 |
| 50 | kr.0.22060 | kr.11.03 |
| 100 | kr.0.18450 | kr.18.45 |
| 250 | kr.0.14912 | kr.37.28 |
| 500 | kr.0.12870 | kr.64.35 |
| 1.000 | kr.0.11273 | kr.112.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.08720 | kr.436.00 |
| 10.000 | kr.0.07981 | kr.798.10 |
| 15.000 | kr.0.07620 | kr.1,143.00 |
| 25.000 | kr.0.07231 | kr.1,807.75 |
| 35.000 | kr.0.07008 | kr.2,452.80 |
| 50.000 | kr.0.06797 | kr.3,398.50 |
| Unit Price without VAT: | kr.0.76000 |
|---|---|
| Unit Price with VAT: | kr.0.95000 |

