
SG73P1EWTTP154J | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP154JTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP154JCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP154JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP154J |
Description | RES 150K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.50100 | kr.5.01 |
| 25 | kr.0.39320 | kr.9.83 |
| 50 | kr.0.32960 | kr.16.48 |
| 100 | kr.0.28090 | kr.28.09 |
| 250 | kr.0.23152 | kr.57.88 |
| 500 | kr.0.20326 | kr.101.63 |
| 1.000 | kr.0.18094 | kr.180.94 |
| 5.000 | kr.0.14535 | kr.726.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13500 | kr.1,350.00 |
| 20.000 | kr.0.12677 | kr.2,535.40 |
| 30.000 | kr.0.12277 | kr.3,683.10 |
| 50.000 | kr.0.11842 | kr.5,921.00 |
| 70.000 | kr.0.11593 | kr.8,115.10 |
| 100.000 | kr.0.11358 | kr.11,358.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

