0402-(1005-Metric) thkfilmres
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1EWTTP4021F

DigiKey Part Number
2019-SG73P1EWTTP4021FTR-ND - Tape & Reel (TR)
2019-SG73P1EWTTP4021FCT-ND - Cut Tape (CT)
2019-SG73P1EWTTP4021FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1EWTTP4021F
Description
RES 4.02K OHM 1% 1/4W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.02 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.02000kr.1.02
10kr.0.49300kr.4.93
25kr.0.38400kr.9.60
50kr.0.32380kr.16.19
100kr.0.27580kr.27.58
250kr.0.22784kr.56.96
500kr.0.20020kr.100.10
1.000kr.0.17843kr.178.43
5.000kr.0.14371kr.718.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.13361kr.1,336.10
20.000kr.0.12558kr.2,511.60
30.000kr.0.12167kr.3,650.10
50.000kr.0.11743kr.5,871.50
70.000kr.0.11500kr.8,050.00
100.000kr.0.11271kr.11,271.00
120.000kr.0.11163kr.13,395.60
240.000kr.0.10809kr.25,941.60
250.000kr.0.10791kr.26,977.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.02000
Unit Price with VAT:kr.1.27500