Parametric Equivalent
Parametric Equivalent

SG73P1EWTTP913J | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP913JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP913J |
Description | RES 91K OHM 5% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 91 kOhms ±5% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1EWTTP9102F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1EWTTP9102FTR-ND | kr.0.13655 | Parametric Equivalent |
| SG73P1EWTTP913G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1EWTTP913GTR-ND | kr.0.13655 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.13139 | kr.1,313.90 |
| Unit Price without VAT: | kr.0.13139 |
|---|---|
| Unit Price with VAT: | kr.0.16424 |


