
SG73P1EWTTP1871F | |
|---|---|
DigiKey Part Number | 2019-SG73P1EWTTP1871FTR-ND - Tape & Reel (TR) 2019-SG73P1EWTTP1871FCT-ND - Cut Tape (CT) 2019-SG73P1EWTTP1871FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1EWTTP1871F |
Description | RES 1.87K OHM 1% 1/4W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.87 kOhms ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.51900 | kr.5.19 |
| 25 | kr.0.40760 | kr.10.19 |
| 50 | kr.0.34360 | kr.17.18 |
| 100 | kr.0.29290 | kr.29.29 |
| 250 | kr.0.24180 | kr.60.45 |
| 500 | kr.0.21256 | kr.106.28 |
| 1.000 | kr.0.18942 | kr.189.42 |
| 5.000 | kr.0.15257 | kr.762.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.14185 | kr.1,418.50 |
| 20.000 | kr.0.13333 | kr.2,666.60 |
| 30.000 | kr.0.12917 | kr.3,875.10 |
| 50.000 | kr.0.12467 | kr.6,233.50 |
| 70.000 | kr.0.12209 | kr.8,546.30 |
| 100.000 | kr.0.11966 | kr.11,966.00 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

