
SG73P1ETTP820J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP820JTR-ND - Tape & Reel (TR) 2019-SG73P1ETTP820JCT-ND - Cut Tape (CT) 2019-SG73P1ETTP820JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP820J |
Description | RES 82 OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP820J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW040282R0FKEDHP | Vishay Dale | 32.366 | 541-CRCW040282R0FKEDHPCT-ND | kr.0.89000 | Parametric Equivalent |
| ERJ-PA2F82R0X | Panasonic Industry | 3.545 | P124511CT-ND | kr.1.33000 | Parametric Equivalent |
| ERJ-PA2J820X | Panasonic Industry | 7.005 | P124597CT-ND | kr.1.08000 | Parametric Equivalent |
| ESR01MZPF82R0 | Rohm Semiconductor | 18.388 | 846-ESR01MZPF82R0CT-ND | kr.1.71000 | Parametric Equivalent |
| ESR01MZPJ820 | Rohm Semiconductor | 9.900 | 846-ESR01MZPJ820CT-ND | kr.1.46000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.47600 | kr.4.76 |
| 25 | kr.0.36760 | kr.9.19 |
| 50 | kr.0.30940 | kr.15.47 |
| 100 | kr.0.26250 | kr.26.25 |
| 250 | kr.0.21608 | kr.54.02 |
| 500 | kr.0.18918 | kr.94.59 |
| 1.000 | kr.0.16801 | kr.168.01 |
| 5.000 | kr.0.13418 | kr.670.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06809 | kr.680.90 |
| 20.000 | kr.0.06279 | kr.1,255.80 |
| 30.000 | kr.0.06022 | kr.1,806.60 |
| 50.000 | kr.0.05742 | kr.2,871.00 |
| 70.000 | kr.0.05582 | kr.3,907.40 |
| 100.000 | kr.0.05431 | kr.5,431.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

