0402-(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP6800F

DigiKey Part Number
2019-SG73P1ETTP6800FTR-ND - Tape & Reel (TR)
2019-SG73P1ETTP6800FCT-ND - Cut Tape (CT)
2019-SG73P1ETTP6800FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1ETTP6800F
Description
RES 680 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
680 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP6800F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.96000kr.0.96
10kr.0.46700kr.4.67
25kr.0.36360kr.9.09
50kr.0.30460kr.15.23
100kr.0.20160kr.20.16
250kr.0.15720kr.39.30
500kr.0.14566kr.72.83
1.000kr.0.12160kr.121.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07461kr.746.10
20.000kr.0.06908kr.1,381.60
30.000kr.0.06638kr.1,991.40
50.000kr.0.06347kr.3,173.50
70.000kr.0.06180kr.4,326.00
100.000kr.0.06105kr.6,105.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.96000
Unit Price with VAT:kr.1.20000