SG73P1ETTP37R4F is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.12620
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.24087
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr.0.10031
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.27652
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: kr.0.19497
Datasheet
37.4 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP37R4F

DigiKey Part Number
2019-SG73P1ETTP37R4FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SG73P1ETTP37R4F
Description
RES 37.4 OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
37.4 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP37R4F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SG73S1ETTP37R4FKOA Speer Electronics, Inc.02019-SG73S1ETTP37R4FTR-NDkr.0.12620Direct
SG73P1ETTP37R4DKOA Speer Electronics, Inc.02019-SG73P1ETTP37R4DTR-NDkr.0.24087Parametric Equivalent
CRCW040237R4FKEDHPVishay Dale0CRCW040237R4FKEDHP-NDkr.0.10031Parametric Equivalent
ERJ-PA2D37R4XPanasonic Industry0ERJ-PA2D37R4X-NDkr.0.27652Parametric Equivalent
ERJ-PA2F37R4XPanasonic Industry0ERJ-PA2F37R4X-NDkr.0.19497Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.12620kr.1,262.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.12620
Unit Price with VAT:kr.0.15775