
SR732ARTTD3R16F | |
|---|---|
DigiKey Part Number | 2019-SR732ARTTD3R16FTR-ND - Tape & Reel (TR) 2019-SR732ARTTD3R16FCT-ND - Cut Tape (CT) 2019-SR732ARTTD3R16FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SR732ARTTD3R16F |
Description | RES 3.16 OHM 1% 1/3W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.16 Ohms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SR732ARTTD3R16F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.61000 | kr.16.10 |
| 25 | kr.1.33160 | kr.33.29 |
| 50 | kr.1.17160 | kr.58.58 |
| 100 | kr.1.04610 | kr.104.61 |
| 250 | kr.0.91904 | kr.229.76 |
| 500 | kr.0.84538 | kr.422.69 |
| 1.000 | kr.0.78705 | kr.787.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.69346 | kr.3,467.30 |
| 10.000 | kr.0.66614 | kr.6,661.40 |
| 15.000 | kr.0.65282 | kr.9,792.30 |
| 25.000 | kr.0.63838 | kr.15,959.50 |
| 35.000 | kr.0.63011 | kr.22,053.85 |
| 50.000 | kr.0.62228 | kr.31,114.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

