Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SG73P1ETTP114J | |
|---|---|
DigiKey Part Number | 2019-SG73P1ETTP114JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG73P1ETTP114J |
Description | RES 110K OHM 5% 1/5W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG73P1ETTP114J Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG73P1ETTP1103F | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP1103FTR-ND | kr.0.12620 | Parametric Equivalent |
| SG73P1ETTP114G | KOA Speer Electronics, Inc. | 0 | 2019-SG73P1ETTP114GTR-ND | kr.0.12620 | Parametric Equivalent |
| CRCW0402110KJNEDHP | Vishay Dale | 0 | CRCW0402110KJNEDHP-ND | kr.0.09916 | Parametric Equivalent |
| ERJ-PA2J114X | Panasonic Industry | 9.470 | P124521CT-ND | kr.0.95000 | Parametric Equivalent |
| ESR01MZPJ114 | Rohm Semiconductor | 10.000 | 846-ESR01MZPJ114CT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.12099 | kr.1,209.90 |
| Unit Price without VAT: | kr.0.12099 |
|---|---|
| Unit Price with VAT: | kr.0.15124 |






