100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SG73P1ETTP1003F

DigiKey Part Number
2019-SG73P1ETTP1003FTR-ND - Tape & Reel (TR)
2019-SG73P1ETTP1003FCT-ND - Cut Tape (CT)
2019-SG73P1ETTP1003FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SG73P1ETTP1003F
Description
RES 100K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
100 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SG73P1ETTP1003F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402100KFKEDHPVishay Dale165.931541-100KYCT-NDkr.0.76000Parametric Equivalent
CRCW0402100KFKTDHPVishay Dale5.897541-CRCW0402100KFKTDHPCT-NDkr.4.12000Parametric Equivalent
ERJ-PA2D1003XPanasonic Industry8.43710-ERJ-PA2D1003XCT-NDkr.1.65000Parametric Equivalent
ERJ-PA2F1003XPanasonic Industry12.793P17236CT-NDkr.1.33000Parametric Equivalent
ESR01MZPF1003Rohm Semiconductor4.993846-ESR01MZPF1003CT-NDkr.1.71000Parametric Equivalent
In-Stock: 7.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.82000kr.0.82
10kr.0.39900kr.3.99
25kr.0.30920kr.7.73
50kr.0.25860kr.12.93
100kr.0.21750kr.21.75
250kr.0.17728kr.44.32
500kr.0.15418kr.77.09
1.000kr.0.13587kr.135.87
5.000kr.0.10670kr.533.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07834kr.783.40
20.000kr.0.07253kr.1,450.60
30.000kr.0.06971kr.2,091.30
50.000kr.0.06664kr.3,332.00
70.000kr.0.06489kr.4,542.30
100.000kr.0.06323kr.6,323.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.82000
Unit Price with VAT:kr.1.02500