
SG733ATTE100K | |
|---|---|
DigiKey Part Number | 2019-SG733ATTE100KTR-ND - Tape & Reel (TR) 2019-SG733ATTE100KCT-ND - Cut Tape (CT) 2019-SG733ATTE100KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG733ATTE100K |
Description | RES 10 OHM 10% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±10% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | SG733ATTE100K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.29000 | kr.5.29 |
| 10 | kr.3.23100 | kr.32.31 |
| 25 | kr.2.70640 | kr.67.66 |
| 50 | kr.2.51040 | kr.125.52 |
| 100 | kr.2.29940 | kr.229.94 |
| 250 | kr.2.08904 | kr.522.26 |
| 500 | kr.1.96608 | kr.983.04 |
| 1.000 | kr.1.86844 | kr.1,868.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.72875 | kr.6,915.00 |
| 8.000 | kr.1.67944 | kr.13,435.52 |
| 12.000 | kr.1.65539 | kr.19,864.68 |
| 20.000 | kr.1.64962 | kr.32,992.40 |
| 28.000 | kr.1.63757 | kr.45,851.96 |
| Unit Price without VAT: | kr.5.29000 |
|---|---|
| Unit Price with VAT: | kr.6.61250 |

