Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS73G2BRTTD1202D | |
|---|---|
DigiKey Part Number | 2019-RS73G2BRTTD1202DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS73G2BRTTD1202D |
Description | RES 12K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F2BRTTD1202B | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2BRTTD1202BTR-ND | kr.1.38709 | Parametric Equivalent |
| RS73F2BRTTD1202C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2BRTTD1202CTR-ND | kr.1.38709 | Parametric Equivalent |
| RS73F2BRTTD1202D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2BRTTD1202DTR-ND | kr.0.97990 | Parametric Equivalent |
| RS73G2BRTTD1202B | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2BRTTD1202BTR-ND | kr.1.38709 | Parametric Equivalent |
| RS73G2BRTTD1202C | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2BRTTD1202CTR-ND | kr.1.38709 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.97990 | kr.4,899.50 |
| Unit Price without VAT: | kr.0.97990 |
|---|---|
| Unit Price with VAT: | kr.1.22488 |


