Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RS73G2ARTTD1782F | |
|---|---|
DigiKey Part Number | 2019-RS73G2ARTTD1782FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RS73G2ARTTD1782F |
Description | RES 17.8K OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 17.8 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.023" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS73F2ARTTD1782C | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD1782CTR-ND | kr.0.96190 | Parametric Equivalent |
| RS73F2ARTTD1782D | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD1782DTR-ND | kr.0.62252 | Parametric Equivalent |
| RS73F2ARTTD1782F | KOA Speer Electronics, Inc. | 0 | 2019-RS73F2ARTTD1782FTR-ND | kr.0.62252 | Parametric Equivalent |
| RS73G2ARTTD1782C | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD1782CTR-ND | kr.0.96190 | Parametric Equivalent |
| RS73G2ARTTD1782D | KOA Speer Electronics, Inc. | 0 | 2019-RS73G2ARTTD1782DTR-ND | kr.0.62252 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.62252 | kr.3,112.60 |
| Unit Price without VAT: | kr.0.62252 |
|---|---|
| Unit Price with VAT: | kr.0.77815 |


