RS73G1ERTTP3920C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84308
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84308
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.84308
Datasheet
392 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73G1ERTTP3920C

DigiKey Part Number
2019-RS73G1ERTTP3920CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RS73G1ERTTP3920C
Description
RES 392 OHM 0.25% 1/8W 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
392 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RS73F1ERTTP3920BKOA Speer Electronics, Inc.02019-RS73F1ERTTP3920BTR-NDkr.0.84308Parametric Equivalent
RS73F1ERTTP3920CKOA Speer Electronics, Inc.02019-RS73F1ERTTP3920CTR-NDkr.0.84308Parametric Equivalent
RS73G1ERTTP3920BKOA Speer Electronics, Inc.02019-RS73G1ERTTP3920BTR-NDkr.0.84308Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.84308kr.8,430.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.84308
Unit Price with VAT:kr.1.05385