
RS73F2ATTD2404D | |
|---|---|
DigiKey Part Number | 2019-RS73F2ATTD2404DTR-ND - Tape & Reel (TR) 2019-RS73F2ATTD2404DCT-ND - Cut Tape (CT) 2019-RS73F2ATTD2404DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F2ATTD2404D |
Description | RES 2.4M OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RS73F2ATTD2404D Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.09000 | kr.2.09 |
| 10 | kr.1.13500 | kr.11.35 |
| 25 | kr.0.92040 | kr.23.01 |
| 50 | kr.0.80020 | kr.40.01 |
| 100 | kr.0.70440 | kr.70.44 |
| 250 | kr.0.60764 | kr.151.91 |
| 500 | kr.0.55196 | kr.275.98 |
| 1.000 | kr.0.50777 | kr.507.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.43697 | kr.2,184.85 |
| 10.000 | kr.0.41632 | kr.4,163.20 |
| 15.000 | kr.0.40625 | kr.6,093.75 |
| 25.000 | kr.0.39533 | kr.9,883.25 |
| 35.000 | kr.0.38908 | kr.13,617.80 |
| 50.000 | kr.0.38317 | kr.19,158.50 |
| Unit Price without VAT: | kr.2.09000 |
|---|---|
| Unit Price with VAT: | kr.2.61250 |

