10 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS73F2ARTTD1005D

DigiKey Part Number
2019-RS73F2ARTTD1005DTR-ND - Tape & Reel (TR)
2019-RS73F2ARTTD1005DCT-ND - Cut Tape (CT)
2019-RS73F2ARTTD1005DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RS73F2ARTTD1005D
Description
RES 10 MOHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 MOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.023" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.50300kr.15.03
25kr.1.24000kr.31.00
50kr.1.08920kr.54.46
100kr.0.96940kr.96.94
250kr.0.84880kr.212.20
500kr.0.77906kr.389.53
1.000kr.0.72365kr.723.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.63489kr.3,174.45
10.000kr.0.60898kr.6,089.80
15.000kr.0.59635kr.8,945.25
25.000kr.0.58266kr.14,566.50
35.000kr.0.57481kr.20,118.35
50.000kr.0.56740kr.28,370.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500