
RS73F1JRTTD17R4D | |
|---|---|
DigiKey Part Number | 2019-RS73F1JRTTD17R4DTR-ND - Tape & Reel (TR) 2019-RS73F1JRTTD17R4DCT-ND - Cut Tape (CT) 2019-RS73F1JRTTD17R4DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RS73F1JRTTD17R4D |
Description | RES 17.4 OHM 0.5% 1/5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 17.4 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.06760 | kr.26.69 |
| 50 | kr.0.93320 | kr.46.66 |
| 100 | kr.0.82610 | kr.82.61 |
| 250 | kr.0.71768 | kr.179.42 |
| 500 | kr.0.65542 | kr.327.71 |
| 1.000 | kr.0.60591 | kr.605.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.52663 | kr.2,633.15 |
| 10.000 | kr.0.50349 | kr.5,034.90 |
| 15.000 | kr.0.49221 | kr.7,383.15 |
| 25.000 | kr.0.47998 | kr.11,999.50 |
| 35.000 | kr.0.47298 | kr.16,554.30 |
| 50.000 | kr.0.46635 | kr.23,317.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |

