
RN73R2ETTD2490F25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD2490F25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD2490F25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD2490F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD2490F25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD2490F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.18000 | kr.2.18 |
| 10 | kr.1.79800 | kr.17.98 |
| 25 | kr.1.66640 | kr.41.66 |
| 50 | kr.1.57440 | kr.78.72 |
| 100 | kr.1.48860 | kr.148.86 |
| 250 | kr.1.38520 | kr.346.30 |
| 500 | kr.1.31468 | kr.657.34 |
| 1.000 | kr.1.25107 | kr.1,251.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.20703 | kr.6,035.15 |
| 10.000 | kr.1.16078 | kr.11,607.80 |
| 15.000 | kr.1.13635 | kr.17,045.25 |
| 25.000 | kr.1.10814 | kr.27,703.50 |
| 35.000 | kr.1.09103 | kr.38,186.05 |
| 50.000 | kr.1.07409 | kr.53,704.50 |
| 60.000 | kr.1.06588 | kr.63,952.80 |
| Unit Price without VAT: | kr.2.18000 |
|---|---|
| Unit Price with VAT: | kr.2.72500 |

