RN73R2ETTD2321C10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ETTD1500B25

DigiKey Part Number
2019-RN73R2ETTD1500B25TR-ND - Tape & Reel (TR)
2019-RN73R2ETTD1500B25CT-ND - Cut Tape (CT)
2019-RN73R2ETTD1500B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ETTD1500B25
Description
RESISTOR THIN FILM 1210 SIZE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
150 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ETTD1500B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.940
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.2.92800kr.29.28
25kr.2.71400kr.67.85
50kr.2.56320kr.128.16
100kr.2.42520kr.242.52
250kr.2.25932kr.564.83
500kr.2.14734kr.1,073.67
1.000kr.2.04671kr.2,046.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.98295kr.9,914.75
10.000kr.1.91061kr.19,106.10
15.000kr.1.87247kr.28,087.05
25.000kr.1.82850kr.45,712.50
35.000kr.1.80186kr.63,065.10
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750