
RN73R2ETTD1000B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ETTD1000B25TR-ND - Tape & Reel (TR) 2019-RN73R2ETTD1000B25CT-ND - Cut Tape (CT) 2019-RN73R2ETTD1000B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ETTD1000B25 |
Description | RESISTOR THIN FILM 1210 SIZE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ETTD1000B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.61000 | kr.3.61 |
| 10 | kr.3.01800 | kr.30.18 |
| 25 | kr.2.79960 | kr.69.99 |
| 50 | kr.2.64500 | kr.132.25 |
| 100 | kr.2.50300 | kr.250.30 |
| 250 | kr.2.33184 | kr.582.96 |
| 500 | kr.2.21634 | kr.1,108.17 |
| 1.000 | kr.2.11236 | kr.2,112.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.91270 | kr.9,563.50 |
| 10.000 | kr.1.84291 | kr.18,429.10 |
| 15.000 | kr.1.80613 | kr.27,091.95 |
| 25.000 | kr.1.76372 | kr.44,093.00 |
| 35.000 | kr.1.73802 | kr.60,830.70 |
| Unit Price without VAT: | kr.3.61000 |
|---|---|
| Unit Price with VAT: | kr.4.51250 |

