
RN73R2BTTD7231B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD7231B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD7231B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD7231B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD7231B25 |
Description | RES 7.23K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.23 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD7231B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.1.29500 | kr.12.95 |
| 25 | kr.1.20000 | kr.30.00 |
| 50 | kr.1.13200 | kr.56.60 |
| 100 | kr.1.06980 | kr.106.98 |
| 250 | kr.0.99456 | kr.248.64 |
| 500 | kr.0.94304 | kr.471.52 |
| 1.000 | kr.0.89625 | kr.896.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.80553 | kr.4,027.65 |
| 10.000 | kr.0.77351 | kr.7,735.10 |
| 15.000 | kr.0.75656 | kr.11,348.40 |
| 25.000 | kr.0.73696 | kr.18,424.00 |
| 35.000 | kr.0.72505 | kr.25,376.75 |
| 50.000 | kr.0.71326 | kr.35,663.00 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

