470 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD4700D25

DigiKey Part Number
2019-RN73R2BTTD4700D25TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD4700D25CT-ND - Cut Tape (CT)
2019-RN73R2BTTD4700D25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD4700D25
Description
RES 470 OHM 0.5% 1/4W 1206
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
470 Ohms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD4700D25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD4700B25KOA Speer Electronics, Inc.4.8462019-RN73R2BTTD4700B25CT-NDkr.1.52000Parametric Equivalent
In-Stock: 4.429
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.27000kr.1.27
10kr.1.05200kr.10.52
25kr.0.97640kr.24.41
50kr.0.92180kr.46.09
100kr.0.87110kr.87.11
250kr.0.80924kr.202.31
500kr.0.76688kr.383.44
1.000kr.0.72847kr.728.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.65363kr.3,268.15
10.000kr.0.62717kr.6,271.70
15.000kr.0.61314kr.9,197.10
25.000kr.0.59692kr.14,923.00
35.000kr.0.58706kr.20,547.10
50.000kr.0.57729kr.28,864.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.27000
Unit Price with VAT:kr.1.58750