RN73R2BTTD4303F50 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96620
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.96620
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.66608
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.66608
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.0.66608
Datasheet
430 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD4303F50

DigiKey Part Number
2019-RN73R2BTTD4303F50TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD4303F50CT-ND - Cut Tape (CT)
2019-RN73R2BTTD4303F50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD4303F50
Description
RES 430K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
430 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD4303F50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD4303C25KOA Speer Electronics, Inc.02019-RN73R2BTTD4303C25CT-NDkr.0.96620Parametric Equivalent
RN73R2BTTD4303C50KOA Speer Electronics, Inc.02019-RN73R2BTTD4303C50CT-NDkr.0.96620Parametric Equivalent
RN73R2BTTD4303D25KOA Speer Electronics, Inc.02019-RN73R2BTTD4303D25CT-NDkr.0.66608Parametric Equivalent
RN73R2BTTD4303D50KOA Speer Electronics, Inc.02019-RN73R2BTTD4303D50CT-NDkr.0.66608Parametric Equivalent
RN73R2BTTD4303F25KOA Speer Electronics, Inc.02019-RN73R2BTTD4303F25CT-NDkr.0.66608Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.66608kr.3,330.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.66608
Unit Price with VAT:kr.0.83260