RN73R2BTTD4171B25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.3.78906
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.2.87481
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.1.76211
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.3.60695
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: kr.2.13544
Datasheet
4.17 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD4171B25

DigiKey Part Number
2019-RN73R2BTTD4171B25TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD4171B25CT-ND - Cut Tape (CT)
2019-RN73R2BTTD4171B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD4171B25
Description
RES 4.17K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4.17 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD4171B25 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2BTTD4171A05KOA Speer Electronics, Inc.02019-RN73R2BTTD4171A05CT-NDkr.3.78906Parametric Equivalent
RN73R2BTTD4171A10KOA Speer Electronics, Inc.02019-RN73R2BTTD4171A10CT-NDkr.2.87481Parametric Equivalent
RN73R2BTTD4171A25KOA Speer Electronics, Inc.02019-RN73R2BTTD4171A25CT-NDkr.1.76211Parametric Equivalent
RN73R2BTTD4171B05KOA Speer Electronics, Inc.02019-RN73R2BTTD4171B05CT-NDkr.3.60695Parametric Equivalent
RN73R2BTTD4171B10KOA Speer Electronics, Inc.02019-RN73R2BTTD4171B10CT-NDkr.2.13544Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.81191kr.4,059.55
Manufacturers Standard Package
Unit Price without VAT:kr.0.81191
Unit Price with VAT:kr.1.01489