
RN73R2BTTD2001B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD2001B25TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD2001B25CT-ND - Cut Tape (CT) 2019-RN73R2BTTD2001B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD2001B25 |
Description | RES 2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD2001B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.28100 | kr.12.81 |
| 25 | kr.1.18680 | kr.29.67 |
| 50 | kr.1.11960 | kr.55.98 |
| 100 | kr.1.05810 | kr.105.81 |
| 250 | kr.0.98372 | kr.245.93 |
| 500 | kr.0.93274 | kr.466.37 |
| 1.000 | kr.0.88646 | kr.886.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.79674 | kr.3,983.70 |
| 10.000 | kr.0.76506 | kr.7,650.60 |
| 15.000 | kr.0.74830 | kr.11,224.50 |
| 25.000 | kr.0.72891 | kr.18,222.75 |
| 35.000 | kr.0.71714 | kr.25,099.90 |
| 50.000 | kr.0.70547 | kr.35,273.50 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |

