
RN73R2BTTD1603B50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1603B50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1603B50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1603B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1603B50 |
Description | RES 160K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 160 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1603B50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2BTTD1603B25 | KOA Speer Electronics, Inc. | 1.505 | 2019-RN73R2BTTD1603B25CT-ND | kr.1.52000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.51500 | kr.15.15 |
| 25 | kr.1.40760 | kr.35.19 |
| 50 | kr.1.32880 | kr.66.44 |
| 100 | kr.1.25600 | kr.125.60 |
| 250 | kr.1.16784 | kr.291.96 |
| 500 | kr.1.10772 | kr.553.86 |
| 1.000 | kr.1.05345 | kr.1,053.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.94815 | kr.4,740.75 |
| 10.000 | kr.0.91106 | kr.9,110.60 |
| 15.000 | kr.0.89145 | kr.13,371.75 |
| 25.000 | kr.0.86879 | kr.21,719.75 |
| 35.000 | kr.0.85504 | kr.29,926.40 |
| 50.000 | kr.0.84141 | kr.42,070.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

