
RN73R2BTTD1501F50 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD1501F50TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD1501F50CT-ND - Cut Tape (CT) 2019-RN73R2BTTD1501F50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD1501F50 |
Description | RES 1.5K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD1501F50 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.1.05200 | kr.10.52 |
| 25 | kr.0.97640 | kr.24.41 |
| 50 | kr.0.92180 | kr.46.09 |
| 100 | kr.0.87110 | kr.87.11 |
| 250 | kr.0.80924 | kr.202.31 |
| 500 | kr.0.76688 | kr.383.44 |
| 1.000 | kr.0.72847 | kr.728.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.65363 | kr.3,268.15 |
| 10.000 | kr.0.62717 | kr.6,271.70 |
| 15.000 | kr.0.61314 | kr.9,197.10 |
| 25.000 | kr.0.59692 | kr.14,923.00 |
| 35.000 | kr.0.58706 | kr.20,547.10 |
| 50.000 | kr.0.57729 | kr.28,864.50 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

