
RN73R2BTTD11R1F100 | |
|---|---|
DigiKey Part Number | 2019-RN73R2BTTD11R1F100TR-ND - Tape & Reel (TR) 2019-RN73R2BTTD11R1F100CT-ND - Cut Tape (CT) 2019-RN73R2BTTD11R1F100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2BTTD11R1F100 |
Description | RES 11.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 11.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2BTTD11R1F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.22000 | kr.1.22 |
| 10 | kr.1.01100 | kr.10.11 |
| 25 | kr.0.93960 | kr.23.49 |
| 50 | kr.0.88580 | kr.44.29 |
| 100 | kr.0.83710 | kr.83.71 |
| 250 | kr.0.77800 | kr.194.50 |
| 500 | kr.0.73728 | kr.368.64 |
| 1.000 | kr.0.70029 | kr.700.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.67238 | kr.3,361.90 |
| 10.000 | kr.0.64515 | kr.6,451.50 |
| 15.000 | kr.0.63074 | kr.9,461.10 |
| 25.000 | kr.0.61404 | kr.15,351.00 |
| 35.000 | kr.0.60390 | kr.21,136.50 |
| 50.000 | kr.0.59385 | kr.29,692.50 |
| 60.000 | kr.0.58897 | kr.35,338.20 |
| Unit Price without VAT: | kr.1.22000 |
|---|---|
| Unit Price with VAT: | kr.1.52500 |

