RN73R-1206-(3216-METRIC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2BTTD1093B50

DigiKey Part Number
2019-RN73R2BTTD1093B50TR-ND - Tape & Reel (TR)
2019-RN73R2BTTD1093B50CT-ND - Cut Tape (CT)
2019-RN73R2BTTD1093B50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2BTTD1093B50
Description
RES 109K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
109 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2BTTD1093B50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.959
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.76800kr.3,840.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.56200kr.15.62
25kr.1.44640kr.36.16
50kr.1.36700kr.68.35
100kr.1.29150kr.129.15
250kr.1.20116kr.300.29
500kr.1.13958kr.569.79
1.000kr.1.08365kr.1,083.65
Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.62000kr.2.62
10kr.1.88800kr.18.88
50kr.1.46820kr.73.41
100kr.1.31070kr.131.07
500kr.0.99084kr.495.42
1.000kr.0.87104kr.871.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500