
RN73R2ATTD8160B10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD8160B10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD8160B10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD8160B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD8160B10 |
Description | RES 816 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 816 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD8160B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.76000 | kr.8,800.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.10000 | kr.4.10 |
| 10 | kr.3.39800 | kr.33.98 |
| 25 | kr.3.14880 | kr.78.72 |
| 50 | kr.2.97600 | kr.148.80 |
| 100 | kr.2.81600 | kr.281.60 |
| 250 | kr.2.62452 | kr.656.13 |
| 500 | kr.2.49510 | kr.1,247.55 |
| 1.000 | kr.2.37882 | kr.2,378.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 |
| 10 | kr.3.93000 | kr.39.30 |
| 50 | kr.3.02200 | kr.151.10 |
| 100 | kr.2.68220 | kr.268.22 |
| 500 | kr.1.99308 | kr.996.54 |
| 1.000 | kr.1.76000 | kr.1,760.00 |
| Unit Price without VAT: | kr.4.10000 |
|---|---|
| Unit Price with VAT: | kr.5.12500 |

