
RN73R2ATTD7501B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD7501B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD7501B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD7501B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD7501B25 |
Description | RES 7.5K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD7501B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.70000 | kr.0.70 |
| 10 | kr.0.57700 | kr.5.77 |
| 25 | kr.0.53760 | kr.13.44 |
| 50 | kr.0.50720 | kr.25.36 |
| 100 | kr.0.47870 | kr.47.87 |
| 250 | kr.0.44456 | kr.111.14 |
| 500 | kr.0.42072 | kr.210.36 |
| 1.000 | kr.0.39898 | kr.398.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35628 | kr.1,781.40 |
| 10.000 | kr.0.34107 | kr.3,410.70 |
| 15.000 | kr.0.33299 | kr.4,994.85 |
| 25.000 | kr.0.32361 | kr.8,090.25 |
| 35.000 | kr.0.31790 | kr.11,126.50 |
| 50.000 | kr.0.31223 | kr.15,611.50 |
| Unit Price without VAT: | kr.0.70000 |
|---|---|
| Unit Price with VAT: | kr.0.87500 |

