61.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD6192B05

DigiKey Part Number
2019-RN73R2ATTD6192B05TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD6192B05CT-ND - Cut Tape (CT)
2019-RN73R2ATTD6192B05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD6192B05
Description
RES 61.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
61.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD6192B05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.848
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.73000kr.6.73
10kr.5.57000kr.55.70
25kr.5.16920kr.129.23
50kr.4.88820kr.244.41
100kr.4.62870kr.462.87
250kr.4.32164kr.1,080.41
500kr.4.11548kr.2,057.74
1.000kr.3.93080kr.3,930.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.57860kr.17,893.00
10.000kr.3.45628kr.34,562.80
15.000kr.3.39198kr.50,879.70
Manufacturers Standard Package
Unit Price without VAT:kr.6.73000
Unit Price with VAT:kr.8.41250