
RN73R2ATTD6040D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD6040D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD6040D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD6040D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD6040D25 |
Description | RES 604 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 604 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD6040D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R2ATTD6040B05 | KOA Speer Electronics, Inc. | 4.557 | 2019-RN73R2ATTD6040B05CT-ND | kr.6.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50000 | kr.5.00 |
| 25 | kr.0.46400 | kr.11.60 |
| 50 | kr.0.43720 | kr.21.86 |
| 100 | kr.0.41280 | kr.41.28 |
| 250 | kr.0.38332 | kr.95.83 |
| 500 | kr.0.36254 | kr.181.27 |
| 1.000 | kr.0.34377 | kr.343.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.30660 | kr.1,533.00 |
| 10.000 | kr.0.29333 | kr.2,933.30 |
| 15.000 | kr.0.28627 | kr.4,294.05 |
| 25.000 | kr.0.27808 | kr.6,952.00 |
| 35.000 | kr.0.27309 | kr.9,558.15 |
| 50.000 | kr.0.26813 | kr.13,406.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

