
RN73R2ATTD5972A05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD5972A05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD5972A05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD5972A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD5972A05 |
Description | RES 59.7K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 59.7 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD5972A05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.05000 | kr.7.05 |
| 10 | kr.5.84600 | kr.58.46 |
| 25 | kr.5.42280 | kr.135.57 |
| 50 | kr.5.12920 | kr.256.46 |
| 100 | kr.4.85810 | kr.485.81 |
| 250 | kr.4.53624 | kr.1,134.06 |
| 500 | kr.4.32060 | kr.2,160.30 |
| 1.000 | kr.4.12746 | kr.4,127.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.75929 | kr.18,796.45 |
| 10.000 | kr.3.63147 | kr.36,314.70 |
| 15.000 | kr.3.56429 | kr.53,464.35 |
| Unit Price without VAT: | kr.7.05000 |
|---|---|
| Unit Price with VAT: | kr.8.81250 |

