
| RN73R2ATTD5101A05 | |
|---|---|
| DigiKey Part Number | 2019-RN73R2ATTD5101A05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD5101A05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD5101A05DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R2ATTD5101A05 | 
| Description | RES 5.1K OHM 0.05% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 5.1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R2ATTD5101A05 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 | 
| 10 | kr.5.56200 | kr.55.62 | 
| 25 | kr.5.15840 | kr.128.96 | 
| 50 | kr.4.87680 | kr.243.84 | 
| 100 | kr.4.61950 | kr.461.95 | 
| 250 | kr.4.31360 | kr.1,078.40 | 
| 500 | kr.4.10842 | kr.2,054.21 | 
| 1.000 | kr.3.92480 | kr.3,924.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.3.82492 | kr.19,124.60 | 
| 10.000 | kr.3.69487 | kr.36,948.70 | 
| 15.000 | kr.3.62652 | kr.54,397.80 | 
| Unit Price without VAT: | kr.6.72000 | 
|---|---|
| Unit Price with VAT: | kr.8.40000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark