
RN73R2ATTD49R9B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD49R9B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD49R9B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD49R9B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD49R9B25 |
Description | RES 49.9 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD49R9B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 |
| 10 | kr.0.69100 | kr.6.91 |
| 25 | kr.0.64520 | kr.16.13 |
| 50 | kr.0.60800 | kr.30.40 |
| 100 | kr.0.57410 | kr.57.41 |
| 250 | kr.0.53324 | kr.133.31 |
| 500 | kr.0.50496 | kr.252.48 |
| 1.000 | kr.0.47917 | kr.479.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.45868 | kr.2,293.40 |
| 10.000 | kr.0.43946 | kr.4,394.60 |
| 15.000 | kr.0.42927 | kr.6,439.05 |
| 25.000 | kr.0.41745 | kr.10,436.25 |
| 35.000 | kr.0.41026 | kr.14,359.10 |
| 50.000 | kr.0.40312 | kr.20,156.00 |
| 60.000 | kr.0.39966 | kr.23,979.60 |
| 120.000 | kr.0.38757 | kr.46,508.40 |
| 125.000 | kr.0.38691 | kr.48,363.75 |
| Unit Price without VAT: | kr.0.83000 |
|---|---|
| Unit Price with VAT: | kr.1.03750 |

