RN73R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73R2ATTD4992B05

DigiKey Part Number
2019-RN73R2ATTD4992B05TR-ND - Tape & Reel (TR)
2019-RN73R2ATTD4992B05CT-ND - Cut Tape (CT)
2019-RN73R2ATTD4992B05DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73R2ATTD4992B05
Description
RES 49.9K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN73R2ATTD4992B05 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.994
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.3.04000kr.15,200.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.6.78000kr.6.78
10kr.5.61900kr.56.19
50kr.4.92680kr.246.34
100kr.4.66560kr.466.56
500kr.4.14810kr.2,074.05
1.000kr.3.96205kr.3,962.05
Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.70000kr.8.70
10kr.6.10600kr.61.06
50kr.4.65800kr.232.90
100kr.4.11580kr.411.58
500kr.3.04000kr.1,520.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.6.78000
Unit Price with VAT:kr.8.47500