
RN73R2ATTD4990F10 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD4990F10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4990F10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4990F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD4990F10 |
Description | RES 499 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD4990F10 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.84000 | kr.1.84 |
| 10 | kr.1.56000 | kr.15.60 |
| 25 | kr.1.44800 | kr.36.20 |
| 50 | kr.1.36820 | kr.68.41 |
| 100 | kr.1.29270 | kr.129.27 |
| 250 | kr.1.20208 | kr.300.52 |
| 500 | kr.1.14044 | kr.570.22 |
| 1.000 | kr.1.08458 | kr.1,084.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.97641 | kr.4,882.05 |
| 10.000 | kr.0.93833 | kr.9,383.30 |
| 15.000 | kr.0.91820 | kr.13,773.00 |
| 25.000 | kr.0.89493 | kr.22,373.25 |
| 35.000 | kr.0.88081 | kr.30,828.35 |
| 50.000 | kr.0.86683 | kr.43,341.50 |
| Unit Price without VAT: | kr.1.84000 |
|---|---|
| Unit Price with VAT: | kr.2.30000 |

