
RN73R2ATTD4701B10 | |
|---|---|
DigiKey Part Number  | 2019-RN73R2ATTD4701B10TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4701B10CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4701B10DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RN73R2ATTD4701B10  | 
Description  | RES 4.7K OHM 0.1% 1/8W 0805  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | 4.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RN73R2ATTD4701B10 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Moisture Resistant  | |
Temperature Coefficient  | ±10ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.024" (0.60mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.1.76000 | kr.8,800.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.03000 | kr.4.03 | 
| 10 | kr.3.36600 | kr.33.66 | 
| 50 | kr.2.94920 | kr.147.46 | 
| 100 | kr.2.78980 | kr.278.98 | 
| 500 | kr.2.47168 | kr.1,235.84 | 
| 1.000 | kr.2.35654 | kr.2,356.54 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.57000 | kr.5.57 | 
| Unit Price without VAT: | kr.4.03000 | 
|---|---|
| Unit Price with VAT: | kr.5.03750 | 

