
RN73R2ATTD3052D25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3052D25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3052D25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3052D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3052D25 |
Description | RES 30.5K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30.5 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3052D25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.50600 | kr.5.06 |
| 25 | kr.0.47160 | kr.11.79 |
| 50 | kr.0.44620 | kr.22.31 |
| 100 | kr.0.42110 | kr.42.11 |
| 250 | kr.0.39048 | kr.97.62 |
| 500 | kr.0.36948 | kr.184.74 |
| 1.000 | kr.0.35031 | kr.350.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.31244 | kr.1,562.20 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

