
| RN73R2ATTD4321B25 | |
|---|---|
| DigiKey Part Number | 2019-RN73R2ATTD4321B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD4321B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD4321B25DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RN73R2ATTD4321B25 | 
| Description | RES 4.32K OHM 0.1% 1/8W 0805 | 
| Manufacturer Standard Lead Time | 9 Weeks | 
| Customer Reference | |
| Detailed Description | 4.32 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RN73R2ATTD4321B25 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Moisture Resistant | |
| Temperature Coefficient | ±25ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.74900 | kr.7.49 | 
| 25 | kr.0.69120 | kr.17.28 | 
| 50 | kr.0.65400 | kr.32.70 | 
| 100 | kr.0.61760 | kr.61.76 | 
| 250 | kr.0.57344 | kr.143.36 | 
| 500 | kr.0.54310 | kr.271.55 | 
| 1.000 | kr.0.51552 | kr.515.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.36285 | kr.1,814.25 | 
| 10.000 | kr.0.34735 | kr.3,473.50 | 
| 15.000 | kr.0.33911 | kr.5,086.65 | 
| 25.000 | kr.0.32955 | kr.8,238.75 | 
| 35.000 | kr.0.32372 | kr.11,330.20 | 
| 50.000 | kr.0.31795 | kr.15,897.50 | 
| 60.000 | kr.0.31514 | kr.18,908.40 | 
| 120.000 | kr.0.30534 | kr.36,640.80 | 
| 125.000 | kr.0.30481 | kr.38,101.25 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark