
RN73R2ATTD3971B05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3971B05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3971B05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3971B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3971B05 |
Description | RES 3.97K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.97 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3971B05 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 |
| 10 | kr.5.50900 | kr.55.09 |
| 25 | kr.5.11240 | kr.127.81 |
| 50 | kr.4.83480 | kr.241.74 |
| 100 | kr.4.57810 | kr.457.81 |
| 250 | kr.4.27444 | kr.1,068.61 |
| 500 | kr.4.07054 | kr.2,035.27 |
| 1.000 | kr.3.88788 | kr.3,887.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.53952 | kr.17,697.60 |
| 10.000 | kr.3.41853 | kr.34,185.30 |
| 15.000 | kr.3.35493 | kr.50,323.95 |
| Unit Price without VAT: | kr.6.66000 |
|---|---|
| Unit Price with VAT: | kr.8.32500 |

