
RN73R2ATTD3922B25 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3922B25TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3922B25CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3922B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3922B25 |
Description | RES 39.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3922B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.82000 | kr.0.82 |
| 10 | kr.0.67200 | kr.6.72 |
| 25 | kr.0.62120 | kr.15.53 |
| 50 | kr.0.58700 | kr.29.35 |
| 100 | kr.0.55540 | kr.55.54 |
| 250 | kr.0.51532 | kr.128.83 |
| 500 | kr.0.48792 | kr.243.96 |
| 1.000 | kr.0.46288 | kr.462.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41384 | kr.2,069.20 |
| 10.000 | kr.0.39639 | kr.3,963.90 |
| 15.000 | kr.0.38712 | kr.5,806.80 |
| 25.000 | kr.0.37639 | kr.9,409.75 |
| 35.000 | kr.0.36985 | kr.12,944.75 |
| 50.000 | kr.0.36336 | kr.18,168.00 |
| Unit Price without VAT: | kr.0.82000 |
|---|---|
| Unit Price with VAT: | kr.1.02500 |

