
RN73R2ATTD3650B05 | |
|---|---|
DigiKey Part Number | 2019-RN73R2ATTD3650B05TR-ND - Tape & Reel (TR) 2019-RN73R2ATTD3650B05CT-ND - Cut Tape (CT) 2019-RN73R2ATTD3650B05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73R2ATTD3650B05 |
Description | RES 365 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73R2ATTD3650B05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.40000 | kr.6.40 |
| 10 | kr.5.29900 | kr.52.99 |
| 25 | kr.4.91520 | kr.122.88 |
| 50 | kr.4.64760 | kr.232.38 |
| 100 | kr.4.40130 | kr.440.13 |
| 250 | kr.4.10956 | kr.1,027.39 |
| 500 | kr.3.91334 | kr.1,956.67 |
| 1.000 | kr.3.73779 | kr.3,737.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.3.64109 | kr.18,205.45 |
| 10.000 | kr.3.51662 | kr.35,166.20 |
| 15.000 | kr.3.45118 | kr.51,767.70 |
| Unit Price without VAT: | kr.6.40000 |
|---|---|
| Unit Price with VAT: | kr.8.00000 |

